Technical documents
Specifications
Brand
MagnatecTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
300 V
Package Type
TO-39
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Maximum Collector Base Voltage
300 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
90 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+200 °C
Dimensions
6.6 x 9.4 x 9.4mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
MagnatecTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
300 V
Package Type
TO-39
Mounting Type
Through Hole
Maximum Power Dissipation
5 W
Maximum Collector Base Voltage
300 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
90 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+200 °C
Dimensions
6.6 x 9.4 x 9.4mm