Magnatec BU806 NPN Darlington Transistor, 8 A 200 V, 3-Pin TO-220

RS Stock No.: 299-301Brand: MagnatecManufacturers Part No.: BU806
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

200 V

Maximum Emitter Base Voltage

6 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Maximum Base Emitter Saturation Voltage

2.4 V

Maximum Collector Base Voltage

400 V

Maximum Collector Emitter Saturation Voltage

1.5 V

Maximum Operating Temperature

+150 °C

Length

10.4mm

Height

9.15mm

Width

4.6mm

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-65 °C

P.O.A.

Magnatec BU806 NPN Darlington Transistor, 8 A 200 V, 3-Pin TO-220
Select packaging type

P.O.A.

Magnatec BU806 NPN Darlington Transistor, 8 A 200 V, 3-Pin TO-220

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

200 V

Maximum Emitter Base Voltage

6 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Maximum Base Emitter Saturation Voltage

2.4 V

Maximum Collector Base Voltage

400 V

Maximum Collector Emitter Saturation Voltage

1.5 V

Maximum Operating Temperature

+150 °C

Length

10.4mm

Height

9.15mm

Width

4.6mm

Dimensions

10.4 x 4.6 x 9.15mm

Minimum Operating Temperature

-65 °C