Technical documents
Specifications
Brand
MagnatecNominal Zener Voltage
43V
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
6mA
Maximum Zener Impedance
1000Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.5 (Dia.) x 4.1mm
Typical Voltage Temperature Coefficient
0.06 %/°C, 0.095 %/°C
Maximum Operating Temperature
+175 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
MagnatecNominal Zener Voltage
43V
Diode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
6mA
Maximum Zener Impedance
1000Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.5 (Dia.) x 4.1mm
Typical Voltage Temperature Coefficient
0.06 %/°C, 0.095 %/°C
Maximum Operating Temperature
+175 °C