Technical documents
Specifications
Brand
MagnatecNominal Zener Voltage
47V
Diode Configuration
Single
Mounting Type
Panel Mount
Number of Elements per Chip
1
Maximum Power Dissipation
20 W
Package Type
DO-4
Zener Type
General Purpose
Zener Voltage Tolerance
20%
Pin Count
2
Test Current
200mA
Maximum Zener Impedance
7Ω
Maximum Reverse Leakage Current
50µA
Typical Voltage Temperature Coefficient
45mV/°C
Maximum Operating Temperature
+175 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
MagnatecNominal Zener Voltage
47V
Diode Configuration
Single
Mounting Type
Panel Mount
Number of Elements per Chip
1
Maximum Power Dissipation
20 W
Package Type
DO-4
Zener Type
General Purpose
Zener Voltage Tolerance
20%
Pin Count
2
Test Current
200mA
Maximum Zener Impedance
7Ω
Maximum Reverse Leakage Current
50µA
Typical Voltage Temperature Coefficient
45mV/°C
Maximum Operating Temperature
+175 °C