Technical documents
Specifications
Brand
MakitaBattery Type
Li-ion
Brushed/Brushless Motor
Brushed
Kit Contents
Combi Drill & Impact Driver Kit
Number of Batteries
2
Corded/Cordless
Cordless
Plug Type
Type G - British 3-pin
Battery Capacity
4Ah
Voltage Rating
18V
Model Number
DLX2145TJ
Country of Origin
China
Product details
Makita 18V LXT 5Ah 2 Piece Kit Impact Drill and Combi Drill - DLX2145TJ
Introducing a superb 2-piece drill set from Makita. The kit includes the very popular DHP458Z cordless combi drill driver and the DTD152Z impact driver, plus the added bonus of 2 li-ion batteries rated at 5 Ah, fast charger and storage case.
Why would you buy this power tool kit?
The combi drill DHP458Z is compact, high powered and features the FD31-30 DC motor. The drill has excellent protection dust and water ingress brilliant for outdoor applications. The DTD152Z impact driver is powerful with a 4-pole motor, compact, ergonomic and dust weather sealed. Both these drills have Makitas evolutionary LXT battery system with fast charging.
DHP458Z Features and Benefits
Cordless drill
Mechanical 2-speed control
High operational efficiency with high torque
21 torque settings
Protection from water ingress and dust
Single sleeve keyless chuck
Twin LED Job light with pre-glow and afterglow functions
Battery power indicator
Side handle
Depth stop
DHP458Z Specification
Voltage 18 V
Max. in wood: 65 mm
Max. in masonry: 16 mm
Max. in steel: 13 mm
Max Torque S/H: 58 / 91 Nm
Torque Settings 21 + drill mode
Charging Time: 22 min
Vibration: Drilling: 9.5 m/sec²
Vibration K factor: 1.5 m/sec²
Weight: 2.6 kg
Electric Brake
Variable Speed Control Trigger
Blows per Minute: 0-30000/ 6000 bpm
No Load Speed: 0-2000/ 400 rpm
DTD152Z Features and Benefits
Electric brake
Variable speed control by trigger
Forward / reverse rotation
Twin LED job light
Ergonomic soft grip
Compact and lightweight design
Equipped with Battery protection circuit
High rotation speed
Heavy-duty
DTD152Z Specification
Voltage 18 V
Standard Bolt: M5-M16
High Tensile Bolt: M5-M12
Coarse thread length: 22 - 125 mm
Max Fastening Torque: 165 Nm
No Load Speed: 0 - 2900 rpm
Vibration: Fastening Bolt: 10.5 m/sec²
Vibration K factor: 1.5 m/sec²
Noise sound pressure: 93 dB(A)
Noise sound power: 104 dB(A)
Noise K factor: 3 dB(A)
Weight:1.6 kg
Driving Shank: 6.35mm (1/4 in) Hex
Machine Screw: M4-M8
Impacts per Minute: 0 – 3500 ipm
What do you get?
DHP458Z 18 V Combi Drill LXT
DTD152Z 18 V Impact Driver
2 x LXT 5 Ah batteries Ah Li-Ion Batteries
DC18RC compact charger
Stacking Case
Typical Applications
Cordless drills are appropriate for wide range applications such as drilling holes in wood, steel, and masonry. They are ideal for heavy construction jobs and typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
FAQs
How many batteries are included?
There are 2 x Li-ion batteries included.
Are there any drills bits or bit sets included?
There are no drill bits included.
Makita Drills
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
MakitaBattery Type
Li-ion
Brushed/Brushless Motor
Brushed
Kit Contents
Combi Drill & Impact Driver Kit
Number of Batteries
2
Corded/Cordless
Cordless
Plug Type
Type G - British 3-pin
Battery Capacity
4Ah
Voltage Rating
18V
Model Number
DLX2145TJ
Country of Origin
China
Product details
Makita 18V LXT 5Ah 2 Piece Kit Impact Drill and Combi Drill - DLX2145TJ
Introducing a superb 2-piece drill set from Makita. The kit includes the very popular DHP458Z cordless combi drill driver and the DTD152Z impact driver, plus the added bonus of 2 li-ion batteries rated at 5 Ah, fast charger and storage case.
Why would you buy this power tool kit?
The combi drill DHP458Z is compact, high powered and features the FD31-30 DC motor. The drill has excellent protection dust and water ingress brilliant for outdoor applications. The DTD152Z impact driver is powerful with a 4-pole motor, compact, ergonomic and dust weather sealed. Both these drills have Makitas evolutionary LXT battery system with fast charging.
DHP458Z Features and Benefits
Cordless drill
Mechanical 2-speed control
High operational efficiency with high torque
21 torque settings
Protection from water ingress and dust
Single sleeve keyless chuck
Twin LED Job light with pre-glow and afterglow functions
Battery power indicator
Side handle
Depth stop
DHP458Z Specification
Voltage 18 V
Max. in wood: 65 mm
Max. in masonry: 16 mm
Max. in steel: 13 mm
Max Torque S/H: 58 / 91 Nm
Torque Settings 21 + drill mode
Charging Time: 22 min
Vibration: Drilling: 9.5 m/sec²
Vibration K factor: 1.5 m/sec²
Weight: 2.6 kg
Electric Brake
Variable Speed Control Trigger
Blows per Minute: 0-30000/ 6000 bpm
No Load Speed: 0-2000/ 400 rpm
DTD152Z Features and Benefits
Electric brake
Variable speed control by trigger
Forward / reverse rotation
Twin LED job light
Ergonomic soft grip
Compact and lightweight design
Equipped with Battery protection circuit
High rotation speed
Heavy-duty
DTD152Z Specification
Voltage 18 V
Standard Bolt: M5-M16
High Tensile Bolt: M5-M12
Coarse thread length: 22 - 125 mm
Max Fastening Torque: 165 Nm
No Load Speed: 0 - 2900 rpm
Vibration: Fastening Bolt: 10.5 m/sec²
Vibration K factor: 1.5 m/sec²
Noise sound pressure: 93 dB(A)
Noise sound power: 104 dB(A)
Noise K factor: 3 dB(A)
Weight:1.6 kg
Driving Shank: 6.35mm (1/4 in) Hex
Machine Screw: M4-M8
Impacts per Minute: 0 – 3500 ipm
What do you get?
DHP458Z 18 V Combi Drill LXT
DTD152Z 18 V Impact Driver
2 x LXT 5 Ah batteries Ah Li-Ion Batteries
DC18RC compact charger
Stacking Case
Typical Applications
Cordless drills are appropriate for wide range applications such as drilling holes in wood, steel, and masonry. They are ideal for heavy construction jobs and typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
FAQs
How many batteries are included?
There are 2 x Li-ion batteries included.
Are there any drills bits or bit sets included?
There are no drill bits included.