Marl LED Reflector Bulb, 24V dc, BA15d Base, 16.5mm Diameter, 3500mcd

RS Stock No.: 282-9465Brand: MarlManufacturers Part No.: 225-501-22
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

Marl

Voltage Rating

24V dc

Intensity

3500mcd

Lamp Base

BA15d

Diameter

16.5mm

Length

36mm

Viewing Angle

30 °

Current Rating

25mA

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Marl LED Reflector Bulb, 24V dc, BA15d Base, 16.5mm Diameter, 3500mcd

P.O.A.

Marl LED Reflector Bulb, 24V dc, BA15d Base, 16.5mm Diameter, 3500mcd
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Marl

Voltage Rating

24V dc

Intensity

3500mcd

Lamp Base

BA15d

Diameter

16.5mm

Length

36mm

Viewing Angle

30 °

Current Rating

25mA

You may be interested in