Marl LED Reflector Bulb, 24V dc, BA15d Base, 16mm Diameter, 2500mcd

RS Stock No.: 282-9487Brand: MarlManufacturers Part No.: 225-521-22
brand-logo
View all in Indicator Lamps

Technical documents

Specifications

Brand

Marl

Voltage Rating

24V dc

Intensity

2500mcd

Lamp Base

BA15d

Diameter

16mm

Length

36mm

Viewing Angle

30 °

Current Rating

25mA

You may be interested in

P.O.A.

Marl LED Reflector Bulb, 24V dc, BA15d Base, 16mm Diameter, 2500mcd

P.O.A.

Marl LED Reflector Bulb, 24V dc, BA15d Base, 16mm Diameter, 2500mcd

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Marl

Voltage Rating

24V dc

Intensity

2500mcd

Lamp Base

BA15d

Diameter

16mm

Length

36mm

Viewing Angle

30 °

Current Rating

25mA

You may be interested in