Technical documents
Specifications
Brand
MarlVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
9.5mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Current Rating
20mA
Length
37mm
P.O.A.
Marl Red Indicator, 24V dc, 9.5mm Mounting Hole Size, Solder Tab Termination
1
P.O.A.
Marl Red Indicator, 24V dc, 9.5mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
MarlVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
9.5mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Current Rating
20mA
Length
37mm
