Technical documents
Specifications
Brand
MarlVoltage Rating
12 → 28V
Light Output Colour
Green
Mounting Hole Size
12.7mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Current Rating
6 → 16mA
Length
37.5mm
You may be interested in
Marl Green Panel Mount Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67Brand: Marl
P.O.A.Each (ex VAT)
P.O.A.
Marl Green Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination
1
P.O.A.
Marl Green Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
You may be interested in
Marl Green Panel Mount Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67Brand: Marl
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
MarlVoltage Rating
12 → 28V
Light Output Colour
Green
Mounting Hole Size
12.7mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Current Rating
6 → 16mA
Length
37.5mm
You may be interested in
Marl Green Panel Mount Indicator, 12 → 28V, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67Brand: Marl
P.O.A.Each (ex VAT)
