Technical documents
Specifications
Brand
MarquardtSwitch Operation
NO
Mounting Type
Panel Mount
Contact Configuration
DPST
IP Rating
IP 40
Contact Current Rating
16 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
01661.0101-00
Terminal Type
Quick Connect
Panel Cut Out Height
31.7mm
Panel Cut Out Width
29.3mm
Country of Origin
Tunisia
Product details
Marquardt 1660 Series Push Button Switches
Marquardt 1660 series single and double pole push button switches. The 1660 push button switches are suitable for use in Class II appliances and are available with non illuminated or illuminated (amber or green) 230Vac neon actuators. The Marquardt 1660 push button series have silver contacts with SPNO, DPNO, DPDT and DPST switching formats. A transparent PVC cover is available to protect the 1660 series of push button switches from dust and water ingression and to give the push button switch actuator an IP64 rating.
Contact distance ≥3mm (apart from stock number 741-0760 which has a contact distance less than 3mm)
Operating force approximately 8N
UL 94 V-2 flammability
Mechanical life 50,000 operations
Stock number 907-0348 would be the correct lamp in red
907-0342 is the green version
Approvals
UL; CSA; VDE; ENEC
Marquardt Push Button Switches
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MarquardtSwitch Operation
NO
Mounting Type
Panel Mount
Contact Configuration
DPST
IP Rating
IP 40
Contact Current Rating
16 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
01661.0101-00
Terminal Type
Quick Connect
Panel Cut Out Height
31.7mm
Panel Cut Out Width
29.3mm
Country of Origin
Tunisia
Product details
Marquardt 1660 Series Push Button Switches
Marquardt 1660 series single and double pole push button switches. The 1660 push button switches are suitable for use in Class II appliances and are available with non illuminated or illuminated (amber or green) 230Vac neon actuators. The Marquardt 1660 push button series have silver contacts with SPNO, DPNO, DPDT and DPST switching formats. A transparent PVC cover is available to protect the 1660 series of push button switches from dust and water ingression and to give the push button switch actuator an IP64 rating.
Contact distance ≥3mm (apart from stock number 741-0760 which has a contact distance less than 3mm)
Operating force approximately 8N
UL 94 V-2 flammability
Mechanical life 50,000 operations
Stock number 907-0348 would be the correct lamp in red
907-0342 is the green version
Approvals
UL; CSA; VDE; ENEC
