Martindale RSPD690 Voltage Indicator Proving Unit 700V

RS Stock No.: 410-0069Brand: MartindaleManufacturers Part No.: RSPD690
brand-logo
View all in Proving Units

Technical documents

Specifications

Output Voltage

700V

Battery Type

AA

Power Source

Battery

Dimensions

143 x 84 x 50mm

Weight

400g

Height

50mm

Length

143mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Model Number p

PD690

Width

84mm

Product details

Mains Voltage Indicators - Contact

You may be interested in
View all in Proving Units

Stock information temporarily unavailable.

P.O.A.

Martindale RSPD690 Voltage Indicator Proving Unit 700V

Calibration type

P.O.A.

Martindale RSPD690 Voltage Indicator Proving Unit 700V

Stock information temporarily unavailable.

Calibration type

You may be interested in

Technical documents

Specifications

Output Voltage

700V

Battery Type

AA

Power Source

Battery

Dimensions

143 x 84 x 50mm

Weight

400g

Height

50mm

Length

143mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Model Number p

PD690

Width

84mm

Product details

Mains Voltage Indicators - Contact

You may be interested in