Mascot Battery Pack Charger For NiCd, NiMH 3 → 6 Cell

RS Stock No.: 486-4088Brand: MascotManufacturers Part No.: 2015000044
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

Mascot

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

3 → 6

Input Voltage

230V ac

Maximum Output Power

45W

Weight

220g

Dimensions

100 x 51 x 63mm

Country of Origin

Norway

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mascot Battery Pack Charger For NiCd, NiMH 3 → 6 Cell

P.O.A.

Mascot Battery Pack Charger For NiCd, NiMH 3 → 6 Cell
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

Mascot

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

3 → 6

Input Voltage

230V ac

Maximum Output Power

45W

Weight

220g

Dimensions

100 x 51 x 63mm

Country of Origin

Norway