Mascot Battery Charger For

RS Stock No.: 436-3670Brand: MascotManufacturers Part No.: 2044000045
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

Mascot

Input Voltage

198 → 264V ac

Number of Charge Stages

3

Dimensions

210 x 148 x 58mm

Weight

1.6kg

You may be interested in

P.O.A.

Mascot Battery Charger For

P.O.A.

Mascot Battery Charger For

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Mascot

Input Voltage

198 → 264V ac

Number of Charge Stages

3

Dimensions

210 x 148 x 58mm

Weight

1.6kg

You may be interested in