Technical documents
Specifications
Brand
MascotChemistries Charged
NiCd, NiMH
Number of Cells Charged
3 → 6
Input Voltage
90 → 264V ac
Maximum Output Power
65W
Dimensions
135 x 80 x 44mm
Weight
350g
Country of Origin
Norway
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Mascot Battery Pack Charger For NiCd, NiMH 3 → 6 Cell
1
P.O.A.
Mascot Battery Pack Charger For NiCd, NiMH 3 → 6 Cell
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
MascotChemistries Charged
NiCd, NiMH
Number of Cells Charged
3 → 6
Input Voltage
90 → 264V ac
Maximum Output Power
65W
Dimensions
135 x 80 x 44mm
Weight
350g
Country of Origin
Norway