Technical documents
Specifications
Brand
MascotOutput Voltage
5V dc
Output Current
12A
Power Rating
60W
Number of Outputs
1
Input Voltage
187 → 264 V ac, 93.5 → 132 V ac
Length
165mm
Width
40mm
Depth
128mm
Efficiency
79%
Minimum Temperature
0°C
Weight
550g
Maximum Temperature
+50°C
Country of Origin
Norway
Stock information temporarily unavailable.
P.O.A.
Mascot Embedded Switch Mode Power Supply (SMPS), 6008000043, 5V dc, 12A, 60W, 1 Output, 187 → 264 V ac, 93.5
1
P.O.A.
Mascot Embedded Switch Mode Power Supply (SMPS), 6008000043, 5V dc, 12A, 60W, 1 Output, 187 → 264 V ac, 93.5
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
MascotOutput Voltage
5V dc
Output Current
12A
Power Rating
60W
Number of Outputs
1
Input Voltage
187 → 264 V ac, 93.5 → 132 V ac
Length
165mm
Width
40mm
Depth
128mm
Efficiency
79%
Minimum Temperature
0°C
Weight
550g
Maximum Temperature
+50°C
Country of Origin
Norway
