Mascot Battery Pack Charger For NiCd, NiMH 1 → 10 Cell

RS Stock No.: 399-1836Brand: MascotManufacturers Part No.: 8714000207
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

Mascot

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

1 → 10

Input Voltage

230V ac

Maximum Output Power

3.3W

Dimensions

100 x 51 x 63mm

Weight

450g

Country of Origin

Norway

Product details

NiCd / NiMH 8714 Series Charger

Charger for 1 → 10 NiCd or NiMH batteries.
Linear charge.
Protected against reverse polarity and short circuits.
Jack output connector 2.1 x 5.5 (external earth).
Adjustable load current.

P.O.A.

Mascot Battery Pack Charger For NiCd, NiMH 1 → 10 Cell

P.O.A.

Mascot Battery Pack Charger For NiCd, NiMH 1 → 10 Cell

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

Mascot

Chemistries Charged

NiCd, NiMH

Number of Cells Charged

1 → 10

Input Voltage

230V ac

Maximum Output Power

3.3W

Dimensions

100 x 51 x 63mm

Weight

450g

Country of Origin

Norway

Product details

NiCd / NiMH 8714 Series Charger

Charger for 1 → 10 NiCd or NiMH batteries.
Linear charge.
Protected against reverse polarity and short circuits.
Jack output connector 2.1 x 5.5 (external earth).
Adjustable load current.