Mascot AC/DC Adapter

RS Stock No.: 397-9937Brand: MascotManufacturers Part No.: 9120000104
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Mascot

Plug Type

2-Pin UK

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1800mm

Efficiency

82%

Minimum Temperature

-10°C

Load Regulation

±3%

Line Regulation Range

±0.6%

Country of Origin

Norway

Product details

Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply

Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.

Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link

Approvals

UL (9726 models only)

Standards

EN60601-1

You may be interested in
View all in AC/DC Adapters

Stock information temporarily unavailable.

P.O.A.

Mascot AC/DC Adapter

P.O.A.

Mascot AC/DC Adapter

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Mascot

Plug Type

2-Pin UK

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1800mm

Efficiency

82%

Minimum Temperature

-10°C

Load Regulation

±3%

Line Regulation Range

±0.6%

Country of Origin

Norway

Product details

Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply

Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.

Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link

Approvals

UL (9726 models only)

Standards

EN60601-1

You may be interested in