Technical documents
Specifications
Brand
MascotPlug Type
3-Pin UK
Maximum Temperature
+40°C
Number of Outputs
1
Cable Length
1800mm
Efficiency
82%
Load Regulation
±3%
Line Regulation Range
±0.6%
Minimum Temperature
-10°C
You may be interested in
Mascot, 3 ABrand: Mascot
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Mascot AC/DC Adapter
1
P.O.A.
Mascot AC/DC Adapter
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
Mascot, 3 ABrand: Mascot
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
MascotPlug Type
3-Pin UK
Maximum Temperature
+40°C
Number of Outputs
1
Cable Length
1800mm
Efficiency
82%
Load Regulation
±3%
Line Regulation Range
±0.6%
Minimum Temperature
-10°C
You may be interested in
Mascot, 3 ABrand: Mascot
P.O.A.Each (ex VAT)
