Technical documents
Specifications
Brand
MascotInput Voltage
190 → 264 V ac, 240 → 360 V dc
Number of Charge Stages
3
Dimensions
100 x 51 x 63mm
Weight
250g
P.O.A.
Mascot Battery Charger For
1
P.O.A.
Mascot Battery Charger For
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 14 | P.O.A. |
| 15+ | P.O.A. |
Technical documents
Specifications
Brand
MascotInput Voltage
190 → 264 V ac, 240 → 360 V dc
Number of Charge Stages
3
Dimensions
100 x 51 x 63mm
Weight
250g
