Technical documents
Specifications
Brand
MascotPlug Type
UK
Input Voltage
190 → 264V ac
Battery Type Charged
Lead Acid
Maximum Output Power
60W
Number of Charge Stages
3
Dimensions
158 x 171 x 54mm
Weight
1.3kg
Country of Origin
Norway
P.O.A.
Mascot Battery Charger For with UK plug
1
P.O.A.
Mascot Battery Charger For with UK plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 14 | P.O.A. |
| 15+ | P.O.A. |
Technical documents
Specifications
Brand
MascotPlug Type
UK
Input Voltage
190 → 264V ac
Battery Type Charged
Lead Acid
Maximum Output Power
60W
Number of Charge Stages
3
Dimensions
158 x 171 x 54mm
Weight
1.3kg
Country of Origin
Norway
