Mascot AC/DC Adapter

RS Stock No.: 329-3025Brand: MascotManufacturers Part No.: 9886000042
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Mascot

Plug Type

3-Pin IEC

Maximum Temperature

+70°C

Input Connector

IEC320

Number of Outputs

1

Cable Length

2000mm

Efficiency

70%

MTBF

100000h

Minimum Temperature

0°C

Load Regulation

±5%

Line Regulation Range

±0.5%

View all in AC/DC Adapters

Stock information temporarily unavailable.

P.O.A.

Mascot AC/DC Adapter

P.O.A.

Mascot AC/DC Adapter

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Mascot

Plug Type

3-Pin IEC

Maximum Temperature

+70°C

Input Connector

IEC320

Number of Outputs

1

Cable Length

2000mm

Efficiency

70%

MTBF

100000h

Minimum Temperature

0°C

Load Regulation

±5%

Line Regulation Range

±0.5%