Mascot AC/DC Adapter

RS Stock No.: 400-7055Brand: MascotManufacturers Part No.: 9980000060
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Mascot

Plug Type

2-Pin UK

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

2000mm

Minimum Temperature

-10°C

Country of Origin

China

Product details

Mascot 9VA to 24VA AC/AC Linear Desktop Power Supply - Series 9980

AC/AC linear desktop power supply available with 3 pin UK plug or 2 pin Euro plug. These AC desktop transformers have a secondary cable with snap-on plugs allowing 4 connection options

230Vac input voltage
Maximum output power of 24VA
Insulation Class II
Overload and short circuit protection
2 metre mains input lead
2m output lead with polarity inverter
EMI compliance to EN 61000-6-3 and EN 61000-6-1

Supplied with

Supplied with 2 loose connectors with snap-lock feature, 2.1x5.5x12mm and 2.5x5.5x12mm.

Standards

EN 60950

You may be interested in
Mascot AC/DC Adapter
P.O.A.Each (ex VAT)
View all in AC/DC Adapters

Stock information temporarily unavailable.

P.O.A.

Mascot AC/DC Adapter

P.O.A.

Mascot AC/DC Adapter

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in
Mascot AC/DC Adapter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Mascot

Plug Type

2-Pin UK

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

2000mm

Minimum Temperature

-10°C

Country of Origin

China

Product details

Mascot 9VA to 24VA AC/AC Linear Desktop Power Supply - Series 9980

AC/AC linear desktop power supply available with 3 pin UK plug or 2 pin Euro plug. These AC desktop transformers have a secondary cable with snap-on plugs allowing 4 connection options

230Vac input voltage
Maximum output power of 24VA
Insulation Class II
Overload and short circuit protection
2 metre mains input lead
2m output lead with polarity inverter
EMI compliance to EN 61000-6-3 and EN 61000-6-1

Supplied with

Supplied with 2 loose connectors with snap-lock feature, 2.1x5.5x12mm and 2.5x5.5x12mm.

Standards

EN 60950

You may be interested in
Mascot AC/DC Adapter
P.O.A.Each (ex VAT)