Mascot Quasi Sine Wave 120W DC-AC Car Power Inverter, 20 → 30V dc Input, 230V ac Output

RS Stock No.: 397-9678Brand: MascotManufacturers Part No.: 9984000043
brand-logo
View all in Power Inverters

Technical documents

Specifications

Brand

Mascot

Input Voltage

20 → 30V dc

Output Voltage

230V ac

Output Power Continuous

120W

Output Power Intermittent

150W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

British 3-pin

Efficiency

90%

MTBF

60000h

Length

150mm

Width

120mm

Depth

67mm

Weight

500g

P.O.A.

Mascot Quasi Sine Wave 120W DC-AC Car Power Inverter, 20 → 30V dc Input, 230V ac Output

P.O.A.

Mascot Quasi Sine Wave 120W DC-AC Car Power Inverter, 20 → 30V dc Input, 230V ac Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Mascot

Input Voltage

20 → 30V dc

Output Voltage

230V ac

Output Power Continuous

120W

Output Power Intermittent

150W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

British 3-pin

Efficiency

90%

MTBF

60000h

Length

150mm

Width

120mm

Depth

67mm

Weight

500g