Technical documents
Specifications
Brand
MascotInput Voltage
10 → 15V dc
Output Voltage
230V ac
Output Power Continuous
300W
Output Power Intermittent
500W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
British 3-pin
Efficiency
90%
MTBF
53000h
Length
170mm
Width
150mm
Depth
67mm
Weight
1kg
P.O.A.
Mascot Quasi Sine Wave 300W DC-AC Car Power Inverter, 10 → 15V dc Input, 230V ac Output
1
P.O.A.
Mascot Quasi Sine Wave 300W DC-AC Car Power Inverter, 10 → 15V dc Input, 230V ac Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
MascotInput Voltage
10 → 15V dc
Output Voltage
230V ac
Output Power Continuous
300W
Output Power Intermittent
500W
Output Power Waveform
Quasi Sine Wave
Output Connection Type
British 3-pin
Efficiency
90%
MTBF
53000h
Length
170mm
Width
150mm
Depth
67mm
Weight
1kg
