Master Lock Key Weatherproof Boron Alloy, Steel Padlock, 11mm Shackle, 67mm Body

RS Stock No.: 238-3717Brand: Master Lock
View all in Padlocks

Technical documents

Specifications

Lock Type

Key

Shackle Diameter

11mm

Shackle Length

35mm

Weather Proof

Yes

Material

Boron Alloy, Steel

Body Width

67mm

Quantity Per Package

1

Product details

Weatherproof Padlocks

You may be interested in
View all in Padlocks

Stock information temporarily unavailable.

P.O.A.

Master Lock Key Weatherproof Boron Alloy, Steel Padlock, 11mm Shackle, 67mm Body

P.O.A.

Master Lock Key Weatherproof Boron Alloy, Steel Padlock, 11mm Shackle, 67mm Body

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Lock Type

Key

Shackle Diameter

11mm

Shackle Length

35mm

Weather Proof

Yes

Material

Boron Alloy, Steel

Body Width

67mm

Quantity Per Package

1

Product details

Weatherproof Padlocks

You may be interested in