Technical Documents
Specifications
Brand
Master LockLock Type
Key
Shackle Diameter
6mm
Shackle Length
22mm
Weather Proof
Yes
Material
Brass, Stainless Steel
Body Width
40mm
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical Documents
Specifications
Brand
Master LockLock Type
Key
Shackle Diameter
6mm
Shackle Length
22mm
Weather Proof
Yes
Material
Brass, Stainless Steel
Body Width
40mm
Product Details