Technical Documents
Specifications
Brand
Master LockLock Type
Key
Shackle Diameter
5mm
Shackle Length
16mm
Weather Proof
Yes
Material
Brass, Stainless Steel
Body Width
30mm
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical Documents
Specifications
Brand
Master LockLock Type
Key
Shackle Diameter
5mm
Shackle Length
16mm
Weather Proof
Yes
Material
Brass, Stainless Steel
Body Width
30mm
Product Details