Master Lock Key Weatherproof Brass, Stainless Steel Padlock, 5mm Shackle, 25mm Body
RS Stock No.: 366-7892Brand: Master Lock
Technical documents
Specifications
Brand
Master LockLock Type
Key
Shackle Diameter
5mm
Shackle Length
13mm
Weather Proof
Yes
Material
Brass, Stainless Steel
Body Width
25mm
Product details
Weatherproof Padlocks
Stock information temporarily unavailable.
P.O.A.
Master Lock Key Weatherproof Brass, Stainless Steel Padlock, 5mm Shackle, 25mm Body
1
P.O.A.
Master Lock Key Weatherproof Brass, Stainless Steel Padlock, 5mm Shackle, 25mm Body
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
Master LockLock Type
Key
Shackle Diameter
5mm
Shackle Length
13mm
Weather Proof
Yes
Material
Brass, Stainless Steel
Body Width
25mm
Product details