Technical documents
Specifications
Brand
MasterplugCable Length
1m
Number of Sockets
6
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British, USB
Corded
Yes
Surge Protection
Yes
Colour
Black
Switchable
Yes
Power Indicator
Yes
Country of Origin
China
Product details
4 Socket Gloss Black Back to Back Surge Protected, 2 x USB Extension Lead
This RS Pro 4 gang 13A compact Surge Protected Extension Lead with 2 USB chargers rated at 2.1A. With a 1 metre Extension cable the 2 USB ports on this Power Bar can be used to charge your gadgets, such as phones and cameras. Being surge protected the power bar protects all your devices from damaging surges or spikes.
Features and Benefits
4 x Surge protected 13A sockets.
2 x USB charger outputs, 2.1A combined
Power and surge LED indicators
1 metre extension cable
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
MasterplugCable Length
1m
Number of Sockets
6
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British, USB
Corded
Yes
Surge Protection
Yes
Colour
Black
Switchable
Yes
Power Indicator
Yes
Country of Origin
China
Product details
4 Socket Gloss Black Back to Back Surge Protected, 2 x USB Extension Lead
This RS Pro 4 gang 13A compact Surge Protected Extension Lead with 2 USB chargers rated at 2.1A. With a 1 metre Extension cable the 2 USB ports on this Power Bar can be used to charge your gadgets, such as phones and cameras. Being surge protected the power bar protects all your devices from damaging surges or spikes.
Features and Benefits
4 x Surge protected 13A sockets.
2 x USB charger outputs, 2.1A combined
Power and surge LED indicators
1 metre extension cable