Technical documents
Specifications
Number Of Contacts
9
Number Of Rows
2
Gender
Male to Female
Mounting Type
Cable Mount
Body Orientation
Straight
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Matrix Technology Solutions 9-Way Connector Male to Female for Cable Mount, 2-Row
1
P.O.A.
Matrix Technology Solutions 9-Way Connector Male to Female for Cable Mount, 2-Row
Stock information temporarily unavailable.
1
Technical documents
Specifications
Number Of Contacts
9
Number Of Rows
2
Gender
Male to Female
Mounting Type
Cable Mount
Body Orientation
Straight
Country of Origin
United Kingdom
