DS1100LZ-50+, Delay Line, 5-Taps 50ns, 8-Pin SOIC

RS Stock No.: 797-9322Brand: Maxim Integrated ProductsManufacturers Part No.: DS1100LZ-50+
brand-logo

Technical documents

Specifications

Brand

Maxim

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Total Number of Taps

5

Height

1.5mm

Length

5mm

Delay to First Tap

10ns

Maximum Operating Supply Voltage

3.6 V

Maximum Delay Time

50ns

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

1

Minimum Operating Temperature

-40 °C

Width

4mm

Minimum Operating Supply Voltage

3 V

Product details

Delay Lines, Maxim Integrated Products

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DS1100LZ-50+, Delay Line, 5-Taps 50ns, 8-Pin SOIC

P.O.A.

DS1100LZ-50+, Delay Line, 5-Taps 50ns, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Maxim

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Total Number of Taps

5

Height

1.5mm

Length

5mm

Delay to First Tap

10ns

Maximum Operating Supply Voltage

3.6 V

Maximum Delay Time

50ns

Maximum Operating Temperature

+85 °C

Number of Independent Delay Inputs

1

Minimum Operating Temperature

-40 °C

Width

4mm

Minimum Operating Supply Voltage

3 V

Product details

Delay Lines, Maxim Integrated Products