Maxim Integrated 256kbit 70ns NVRAM, 28-Pin EDIP, DS1230AB-70

RS Stock No.: 236-8897Brand: Maxim Integrated ProductsManufacturers Part No.: DS1230AB-70
brand-logo
View all in NVRAM

Technical documents

Specifications

Brand

Maxim

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Through Hole

Package Type

EDIP

Pin Count

28

Dimensions

39.12 x 18.8 x 9.4mm

Length

39.12mm

Width

18.8mm

Height

9.4mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated 256kbit 70ns NVRAM, 28-Pin EDIP, DS1230AB-70

P.O.A.

Maxim Integrated 256kbit 70ns NVRAM, 28-Pin EDIP, DS1230AB-70
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Maxim

Memory Size

256kbit

Organisation

32K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

70ns

Mounting Type

Through Hole

Package Type

EDIP

Pin Count

28

Dimensions

39.12 x 18.8 x 9.4mm

Length

39.12mm

Width

18.8mm

Height

9.4mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.75 V