Maxim DS1644-120+ NVRAM + RTC, 32kbit, 120ns, 5V 28-Pin EDIP

RS Stock No.: 133-220Brand: Maxim Integrated ProductsManufacturers Part No.: DS1644-120+
View all in NVRAM

Technical documents

Specifications

Brand

Maxim

Memory Size

32kbit

Interface Type

Paralelní

Maximum Random Access Time

120ns

Mounting Type

Průchozí otvor

Package Type

EDIP

Pin Count

28

Dimensions

39.12 x 18.29 x 9.4mm

Length

39.12mm

Width

18.29mm

Height

9.4mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.5 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim DS1644-120+ NVRAM + RTC, 32kbit, 120ns, 5V 28-Pin EDIP
Select packaging type

P.O.A.

Maxim DS1644-120+ NVRAM + RTC, 32kbit, 120ns, 5V 28-Pin EDIP
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Brand

Maxim

Memory Size

32kbit

Interface Type

Paralelní

Maximum Random Access Time

120ns

Mounting Type

Průchozí otvor

Package Type

EDIP

Pin Count

28

Dimensions

39.12 x 18.29 x 9.4mm

Length

39.12mm

Width

18.29mm

Height

9.4mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.5 V