Maxim DS26521LN+, Line Transceiver, G.704, 3.135 → 3.465 V, 64-Pin LQFP

RS Stock No.: 146-1084Brand: Maxim Integrated ProductsManufacturers Part No.: DS26521LN+
brand-logo
View all in Line Transceivers

Technical documents

Specifications

Brand

Maxim

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

LQFP

Minimum Operating Temperature

-40 °C

Pin Count

64

Maximum Operating Temperature

+85 °C

Dimensions

10 x 10 x 1.45mm

Height

1.45mm

Width

10mm

Length

10mm

Country of Origin

Malaysia

Product details

Line Drivers, Maxim Integrated

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim DS26521LN+, Line Transceiver, G.704, 3.135 → 3.465 V, 64-Pin LQFP

P.O.A.

Maxim DS26521LN+, Line Transceiver, G.704, 3.135 → 3.465 V, 64-Pin LQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Maxim

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

LQFP

Minimum Operating Temperature

-40 °C

Pin Count

64

Maximum Operating Temperature

+85 °C

Dimensions

10 x 10 x 1.45mm

Height

1.45mm

Width

10mm

Length

10mm

Country of Origin

Malaysia

Product details

Line Drivers, Maxim Integrated