Maxim MAX11647EUA+, 10-bit Serial ADC Dual-Channel Differential, Single Ended Input, 8-Pin μMAX

RS Stock No.: 797-9868Brand: Maxim Integrated ProductsManufacturers Part No.: MAX11647EUA+
brand-logo
View all in General Purpose ADCs

Technical documents

Specifications

Brand

Maxim

Architecture

SAR

Number of ADCs

2

Resolution

10-bit

Sampling Rate

94.4ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (I2C)

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3.1 x 3.1 x 0.95mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim MAX11647EUA+, 10-bit Serial ADC Dual-Channel Differential, Single Ended Input, 8-Pin μMAX

P.O.A.

Maxim MAX11647EUA+, 10-bit Serial ADC Dual-Channel Differential, Single Ended Input, 8-Pin μMAX
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Maxim

Architecture

SAR

Number of ADCs

2

Resolution

10-bit

Sampling Rate

94.4ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (I2C)

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3.1 x 3.1 x 0.95mm