Maxim MAX1683EUK+, Charge Pump Step Up, 4 → 11 V 5-Pin, SOT-23

RS Stock No.: 132-255Brand: Maxim Integrated ProductsManufacturers Part No.: MAX1683EUK+
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

Maxim

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.63 x 1.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.1mm

Length

2.9mm

Width

1.63mm

Product details

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Switching Voltage Regulators, Maxim Integrated

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim MAX1683EUK+, Charge Pump Step Up, 4 → 11 V 5-Pin, SOT-23
Select packaging type

P.O.A.

Maxim MAX1683EUK+, Charge Pump Step Up, 4 → 11 V 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Maxim

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.63 x 1.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.1mm

Length

2.9mm

Width

1.63mm

Product details

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Switching Voltage Regulators, Maxim Integrated