Maxim MAX191BCWG+, 12-bit Parallel ADC Differential Input, 24-Pin SOIC

RS Stock No.: 800-0783Brand: Maxim Integrated ProductsManufacturers Part No.: MAX191BCWG+
brand-logo
View all in General Purpose ADCs

Technical documents

Specifications

Brand

Maxim

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

100ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Parallel, Serial

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

15.6 x 7.6 x 2.35mm

Country of Origin

Philippines

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim MAX191BCWG+, 12-bit Parallel ADC Differential Input, 24-Pin SOIC

P.O.A.

Maxim MAX191BCWG+, 12-bit Parallel ADC Differential Input, 24-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Maxim

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

100ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Parallel, Serial

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

15.6 x 7.6 x 2.35mm

Country of Origin

Philippines