MAX309CSE+ Maxim Integrated, Multiplexer Dual 4:1, 5 → 30 V, 16-Pin SOIC

RS Stock No.: 732-9131Brand: Maxim Integrated ProductsManufacturers Part No.: MAX309CSE+
brand-logo
View all in Multiplexer Switch ICs

Technical documents

Specifications

Brand

Maxim

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MAX309CSE+ Maxim Integrated, Multiplexer Dual 4:1, 5 → 30 V, 16-Pin SOIC

P.O.A.

MAX309CSE+ Maxim Integrated, Multiplexer Dual 4:1, 5 → 30 V, 16-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Maxim

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C