MAX4313ESA+, Video Switch 8-Pin SOIC

RS Stock No.: 799-2940Brand: Maxim Integrated ProductsManufacturers Part No.: MAX4313ESA+
brand-logo
View all in Audio & Video Switches

Technical documents

Specifications

Brand

Maxim

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MAX4313ESA+, Video Switch 8-Pin SOIC

P.O.A.

MAX4313ESA+, Video Switch 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Maxim

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C