Technical documents
Specifications
Brand
MaximPower Supply Type
Dual
Typical Dual Supply Voltage
±5V
Number of Channels per Chip
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Dimensions
26.54 x 7.87 x 4.45mm
Height
4.45mm
Length
26.54mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7.87mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
MAX455CPP+ Maxim Integrated, Video Amp, 20-Pin PDIP
1
P.O.A.
MAX455CPP+ Maxim Integrated, Video Amp, 20-Pin PDIP
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
MaximPower Supply Type
Dual
Typical Dual Supply Voltage
±5V
Number of Channels per Chip
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Dimensions
26.54 x 7.87 x 4.45mm
Height
4.45mm
Length
26.54mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7.87mm