Maxim Integrated Triple Voltage Supervisor 6-Pin SOT-23, MAX6700UT+

RS Stock No.: 622-8399Brand: Maxim Integrated ProductsManufacturers Part No.: MAX6700UT+
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Brand

Maxim

Number of Supervisors

3

Output Driver

Active Low, Open Drain

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

2.9 x 1.63 x 1.1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Monitored Voltage

0.62V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Product details

Microprocessor Supervisory & Reset Circuits (5V and Adjustable), Maxim Integrated

The microprocessors supervisory circuit will reduce the complexity and amount of components used in order to monitor power supply and battery-control functions in μP systems. There are plenty of applications for the microprocessor supervisor, with some being in the automotive industry, industrial, servers & networking, laptops and notebook computers, controllers, critical μP monitoring, intelligent instruments such as testing equipment and portable battery equipment. The supervisory circuitry also provide maximum adjustability for reset & watchdog functions.

Key features –
• Adjustable Reset Threshold
• Adjustable Reset Timeout
• Adjustable watchdog timeout multiplier
• Power-supply transient immunity
• Overvoltage protection switch controller
• Thermal shutdown protection

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated Triple Voltage Supervisor 6-Pin SOT-23, MAX6700UT+

P.O.A.

Maxim Integrated Triple Voltage Supervisor 6-Pin SOT-23, MAX6700UT+
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Maxim

Number of Supervisors

3

Output Driver

Active Low, Open Drain

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

2.9 x 1.63 x 1.1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Monitored Voltage

0.62V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Product details

Microprocessor Supervisory & Reset Circuits (5V and Adjustable), Maxim Integrated

The microprocessors supervisory circuit will reduce the complexity and amount of components used in order to monitor power supply and battery-control functions in μP systems. There are plenty of applications for the microprocessor supervisor, with some being in the automotive industry, industrial, servers & networking, laptops and notebook computers, controllers, critical μP monitoring, intelligent instruments such as testing equipment and portable battery equipment. The supervisory circuitry also provide maximum adjustability for reset & watchdog functions.

Key features –
• Adjustable Reset Threshold
• Adjustable Reset Timeout
• Adjustable watchdog timeout multiplier
• Power-supply transient immunity
• Overvoltage protection switch controller
• Thermal shutdown protection

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.