Maxim MAX7033EUI+ ASK RF Receiver Chip, 3.3 → 5 V, 28-Pin TSSOP

RS Stock No.: 799-8027Brand: Maxim Integrated ProductsManufacturers Part No.: MAX7033EUI+
brand-logo
View all in RF ICs

Technical documents

Specifications

Brand

Maxim

Modulation Technique

ASK

Package Type

TSSOP

Pin Count

28

Mounting Type

Surface Mount

Dimensions

9.8 x 4.5 x 0.95mm

Length

9.8mm

Width

4.5mm

Height

0.95mm

Maximum Operating Band 1 Frequency

313MHz

Maximum Operating Band 2 Frequency

433MHz

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Number of Operating Bands

2

Minimum Operating Supply Voltage

3.3 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim MAX7033EUI+ ASK RF Receiver Chip, 3.3 → 5 V, 28-Pin TSSOP

P.O.A.

Maxim MAX7033EUI+ ASK RF Receiver Chip, 3.3 → 5 V, 28-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Maxim

Modulation Technique

ASK

Package Type

TSSOP

Pin Count

28

Mounting Type

Surface Mount

Dimensions

9.8 x 4.5 x 0.95mm

Length

9.8mm

Width

4.5mm

Height

0.95mm

Maximum Operating Band 1 Frequency

313MHz

Maximum Operating Band 2 Frequency

433MHz

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Number of Operating Bands

2

Minimum Operating Supply Voltage

3.3 V