Maxim Integrated MAX8586ETA+T Power Switch IC 8-Pin, TDFN

RS Stock No.: 783-3630Brand: Maxim Integrated ProductsManufacturers Part No.: MAX8586ETA+T
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Brand

Maxim

Switch On Resistance

95mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

TDFN

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.75mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated MAX8586ETA+T Power Switch IC 8-Pin, TDFN

P.O.A.

Maxim Integrated MAX8586ETA+T Power Switch IC 8-Pin, TDFN
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Maxim

Switch On Resistance

95mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

TDFN

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.75mm