Technical documents
Specifications
Brand
MaximMinimum Output Voltage
-5.5 V, 3 V
Maximum Output Voltage
-1.5 V, 11 V
Minimum Input Voltage
1.5 V
Maximum Input Voltage
5.5 V
Maximum Output Current
500mA
Converter Type
Inverting, Step Up
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
0.25 MHz
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Switching Regulator
Yes
Length
5mm
Height
1.5mm
Width
4mm
Efficiency
96%
Dimensions
5 x 4 x 1.5mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MaximMinimum Output Voltage
-5.5 V, 3 V
Maximum Output Voltage
-1.5 V, 11 V
Minimum Input Voltage
1.5 V
Maximum Input Voltage
5.5 V
Maximum Output Current
500mA
Converter Type
Inverting, Step Up
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
0.25 MHz
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Switching Regulator
Yes
Length
5mm
Height
1.5mm
Width
4mm
Efficiency
96%
Dimensions
5 x 4 x 1.5mm
