Technical documents
Specifications
Brand
Maxim IntegratedPin Count
16
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.43 x 7.87 x 4.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Analogue Switches (Dual), Maxim Integrated Products
Switches and Multiplexers, Maxim Integrated
You may be interested in
Maxim Integrated DG403DJ+ Analogue Switch Dual SPDT 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIPBrand: Maxim Integrated
P.O.A.Each (In a Tube of 25) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Maxim Integrated DG403DJ+ Analogue Switch Dual SPDT 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
25
P.O.A.
Maxim Integrated DG403DJ+ Analogue Switch Dual SPDT 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
Stock information temporarily unavailable.
25
You may be interested in
Maxim Integrated DG403DJ+ Analogue Switch Dual SPDT 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIPBrand: Maxim Integrated
P.O.A.Each (In a Tube of 25) (ex VAT)
Technical documents
Specifications
Brand
Maxim IntegratedPin Count
16
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.43 x 7.87 x 4.45mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Analogue Switches (Dual), Maxim Integrated Products
Switches and Multiplexers, Maxim Integrated
You may be interested in
Maxim Integrated DG403DJ+ Analogue Switch Dual SPDT 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIPBrand: Maxim Integrated
P.O.A.Each (In a Tube of 25) (ex VAT)