Technical documents
Specifications
Brand
Maxim IntegratedSensor Function
Temperature Switch
Output Type
Digital
Interface Type
Serial-2 Wire
Accuracy
±2°C
Mounting Type
Through Hole
Pin Count
8
Minimum Operating Temperature
-55 °C
Operating Temperature Range
-55 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
PDIP
Length
9.91mm
Height
4.45mm
Width
7.87mm
Dimensions
9.91 x 7.87 x 4.45mm
Resolution
12 bit
Product details
DS1620/1621 Digital Thermometer & Thermostat
The DS1620/1621 is a temperature-to-digital converter with over/under-temperature alarm outputs. Temperature is supplied as a 9-bit value. Applications include PCs, mobile phones, office equipment and data loggers.
Measurement temperature range: -55 to +125°C
Data output: 3-wire serial (DS1620), 2-wire serial I²C bus (DS1621)
Conversion Time (Max): 750ms
Power supply: +2.7V to +5.5Vdc
Temperature & Humidity Sensors, Maxim Integrated
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical documents
Specifications
Brand
Maxim IntegratedSensor Function
Temperature Switch
Output Type
Digital
Interface Type
Serial-2 Wire
Accuracy
±2°C
Mounting Type
Through Hole
Pin Count
8
Minimum Operating Temperature
-55 °C
Operating Temperature Range
-55 to +125 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Package Type
PDIP
Length
9.91mm
Height
4.45mm
Width
7.87mm
Dimensions
9.91 x 7.87 x 4.45mm
Resolution
12 bit
Product details
DS1620/1621 Digital Thermometer & Thermostat
The DS1620/1621 is a temperature-to-digital converter with over/under-temperature alarm outputs. Temperature is supplied as a 9-bit value. Applications include PCs, mobile phones, office equipment and data loggers.
Measurement temperature range: -55 to +125°C
Data output: 3-wire serial (DS1620), 2-wire serial I²C bus (DS1621)
Conversion Time (Max): 750ms
Power supply: +2.7V to +5.5Vdc