Technical documents
Specifications
Brand
Maxim IntegratedArchitecture
SAR
Number of ADCs
8
Resolution
12-bit
Sampling Rate
80ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
10.33 x 5.38 x 1.78mm
Country of Origin
Malaysia
Product details
Analogue to Digital Converters 12 Bit, Maxim Integrated
Analogue to Digital Converters - Maxim Integrated
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Maxim IntegratedArchitecture
SAR
Number of ADCs
8
Resolution
12-bit
Sampling Rate
80ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (I2C)
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
10.33 x 5.38 x 1.78mm
Country of Origin
Malaysia
Product details
