Maxim Integrated MAX1480EAEPI+, Line Transceiver, RS-422, RS-485, 4.5 → 5.5 V, 28-Pin PDIP

RS Stock No.: 146-1100Brand: Maxim IntegratedManufacturers Part No.: MAX1480EAEPI+
brand-logo
View all in Line Transceivers

Technical documents

Specifications

Number of Transmitters

1

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Pin Count

28

Maximum Operating Temperature

+85 °C

Dimensions

37.34 x 14.61 x 4.45mm

Height

4.45mm

Length

37.34mm

Width

14.61mm

Country of Origin

Malaysia

Product details

RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated

RS-485 Line Drivers and Receivers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated MAX1480EAEPI+, Line Transceiver, RS-422, RS-485, 4.5 → 5.5 V, 28-Pin PDIP

P.O.A.

Maxim Integrated MAX1480EAEPI+, Line Transceiver, RS-422, RS-485, 4.5 → 5.5 V, 28-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Transmitters

1

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Pin Count

28

Maximum Operating Temperature

+85 °C

Dimensions

37.34 x 14.61 x 4.45mm

Height

4.45mm

Length

37.34mm

Width

14.61mm

Country of Origin

Malaysia

Product details

RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated

RS-485 Line Drivers and Receivers