Technical documents
Specifications
Brand
Maxim IntegratedRegulator Function
Step Up
Maximum Output Current
800mA
Maximum Input Voltage
5.5 V
Number of Outputs
1
Load Regulation
0.65 %
Mounting Type
Surface Mount
Package Type
QSOP
Pin Count
16
Output Type
Adjustable
Maximum Switching Frequency
400 kHz
Switching Regulator
Yes
Dimensions
4.98 x 3.99 x 1.55mm
Height
1.55mm
Maximum Output Voltage
5.5 V
Width
3.99mm
Maximum Operating Temperature
+85 °C
Length
4.98mm
Minimum Input Voltage
0.7 V
Minimum Output Voltage
2.5 V
Minimum Operating Temperature
-40 °C
Country of Origin
United States
Product details
Switching Regulators, Step-Up DC-DC Converters, Maxim Integrated
Switching Voltage Regulators, Maxim Integrated
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Maxim IntegratedRegulator Function
Step Up
Maximum Output Current
800mA
Maximum Input Voltage
5.5 V
Number of Outputs
1
Load Regulation
0.65 %
Mounting Type
Surface Mount
Package Type
QSOP
Pin Count
16
Output Type
Adjustable
Maximum Switching Frequency
400 kHz
Switching Regulator
Yes
Dimensions
4.98 x 3.99 x 1.55mm
Height
1.55mm
Maximum Output Voltage
5.5 V
Width
3.99mm
Maximum Operating Temperature
+85 °C
Length
4.98mm
Minimum Input Voltage
0.7 V
Minimum Output Voltage
2.5 V
Minimum Operating Temperature
-40 °C
Country of Origin
United States
Product details