Technical documents
Specifications
Brand
Maxim IntegratedInput Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.75 x 4 x 1.5mm
Product details
RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated
RS-485 Line Drivers and Receivers
Stock information temporarily unavailable.
P.O.A.
Maxim Integrated MAX3080EESD+ Line Transceiver, 14-Pin SOIC
Select packaging type
Standard
1
P.O.A.
Maxim Integrated MAX3080EESD+ Line Transceiver, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Technical documents
Specifications
Brand
Maxim IntegratedInput Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.75 x 4 x 1.5mm
Product details
